50 piece Nylon Screw/Bolt & Washer Kit, M6

RS Stock No.: 158-9706Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

50

Screw/Bolt Type

Machine Screw

Drive Type

Cross

Screw/Bolts Lengths

16mm

Thread Size

M6

Washer Type

Cup

Material

Nylon

Product details

Fixing Kits

Fixing kits for securing units & panels without marking or damaging the front surface.

M6 x 16 cross head machine screws, with black nylon cup washers, available with or without caged nuts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

50 piece Nylon Screw/Bolt & Washer Kit, M6

P.O.A.

50 piece Nylon Screw/Bolt & Washer Kit, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

50

Screw/Bolt Type

Machine Screw

Drive Type

Cross

Screw/Bolts Lengths

16mm

Thread Size

M6

Washer Type

Cup

Material

Nylon

Product details

Fixing Kits

Fixing kits for securing units & panels without marking or damaging the front surface.

M6 x 16 cross head machine screws, with black nylon cup washers, available with or without caged nuts

You may be interested in