Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

50mm x 66m ESD Safe Tape

RS Stock No.: 125-2397Brand: RS PRODistrelec Article No.: 30416925
brand-logo
View all in ESD Tapes

Technical documents

Specifications

Brand

RS Pro

Length

66m

Width

50mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Attention

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30416925

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

50mm x 66m ESD Safe Tape

P.O.A.

50mm x 66m ESD Safe Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

66m

Width

50mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Attention

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30416925

Country of Origin

United Kingdom