50mm x 66m ESD Safe Tape

RS Stock No.: 340-7533Brand: RS PRODistrelec Article No.: 30407032
brand-logo
View all in ESD Tapes

Technical documents

Specifications

Brand

RS Pro

Length

66m

Width

50mm

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

No

Text/Logo On Tape

ESD Protected Area

Colour

Black/Yellow

Usage Type

Floor

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

Product details

EPA Floor Marking Tape

Ideal for marking out the floor area of the EPA
Includes the ESD logo and text

Additional Technical Specifications

Type of File: PVC
Film Colour: Transparent
Film Thickness: 32 μm (± 10%)
Carrier Thickness: 75 μm (± 5%)
Adhesive Weight: 18 g/m² (± 5%)
Total Thickness: 93 μm (± 5%)
Tensile Strength: 160 N/mm² (± 30)
Elongation at Break: 75% (± 30%)
Adhesive: Solvent-base, Natural Rubber
Peel Adhesion: 4 N/25mm (± 1)
Shear Adhesion: > 300 h
Service Temperature: 18 → 85 °C
Application Temperature: ≥18 °C
The product can present a ±2% tolerance in width and length.

Stocking Time:
We recommend using the product within 6 months from the delivery.

Stocking Conditions:
The product has to be stocked in a dry environment at ambiant temperature (between 18 and 30 °C), protected from dust, humidity and direct sun exposure. It must be stored horizontally and kept in the original packaging.

Use:
Prior to use, carefully check that the contact surfaces are totally dry and clean from oil, grease and dust.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
50mm x 66m ESD Safe Tape
P.O.A.Each (ex VAT)
3in x 16.45m ESD Safe Tape
P.O.A.1 Reel of 54 (ex VAT)
76mm x 33m ESD Safe Tape
P.O.A.Each (ex VAT)

P.O.A.

50mm x 66m ESD Safe Tape

P.O.A.

50mm x 66m ESD Safe Tape

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
50mm x 66m ESD Safe Tape
P.O.A.Each (ex VAT)
3in x 16.45m ESD Safe Tape
P.O.A.1 Reel of 54 (ex VAT)
76mm x 33m ESD Safe Tape
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

66m

Width

50mm

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

No

Text/Logo On Tape

ESD Protected Area

Colour

Black/Yellow

Usage Type

Floor

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

Product details

EPA Floor Marking Tape

Ideal for marking out the floor area of the EPA
Includes the ESD logo and text

Additional Technical Specifications

Type of File: PVC
Film Colour: Transparent
Film Thickness: 32 μm (± 10%)
Carrier Thickness: 75 μm (± 5%)
Adhesive Weight: 18 g/m² (± 5%)
Total Thickness: 93 μm (± 5%)
Tensile Strength: 160 N/mm² (± 30)
Elongation at Break: 75% (± 30%)
Adhesive: Solvent-base, Natural Rubber
Peel Adhesion: 4 N/25mm (± 1)
Shear Adhesion: > 300 h
Service Temperature: 18 → 85 °C
Application Temperature: ≥18 °C
The product can present a ±2% tolerance in width and length.

Stocking Time:
We recommend using the product within 6 months from the delivery.

Stocking Conditions:
The product has to be stocked in a dry environment at ambiant temperature (between 18 and 30 °C), protected from dust, humidity and direct sun exposure. It must be stored horizontally and kept in the original packaging.

Use:
Prior to use, carefully check that the contact surfaces are totally dry and clean from oil, grease and dust.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
50mm x 66m ESD Safe Tape
P.O.A.Each (ex VAT)
3in x 16.45m ESD Safe Tape
P.O.A.1 Reel of 54 (ex VAT)
76mm x 33m ESD Safe Tape
P.O.A.Each (ex VAT)