Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

50W PIR SMD LED Floodlight - 4,000 lm

RS Stock No.: 133-6299Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

240 V

IP Rating

IP54

Sensor

PIR

Luminosity

4000 lm

Dimensions

72 x 259 x 193 mm

Height

72mm

Width

259 mm

Depth

193 mm

Solar Panel

No

PIR Included

Yes

Lamp Type

LED

Floodlight Type

LED PIR Floodlight

Case Material

Aluminium

Standards Met

CE

Country of Origin

China

Product details

RS PRO PIR SMD LED Floodlight

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. Coupled with its efficient LED bulb, this floodlight presents an energy-saving alternative to other outdoor lighting means.

High-powered, AC mains, energy-efficient LED security floodlight with motion detection sensor.

Features and Benefits

• Up to 7 m distance motion sensor
• Long Life, High powered SMD LED
• PIR with built-in daylight sensor
• Robust aluminum casing
• Energy-efficient super bright LED
• Innovative high-voltage LED chips, no driver required
• Adjustable bracket
• Can operate on power sources between 220 V – 240 V ac
• Compact Slim style design
• IP54 Weatherproof rating

Applications

Weatherproof for outdoor use, motion-activated LED floodlights are used for security and convenience wherever workspaces need to be illuminated. From work yards to public courtyards, motion-activated floodlights can prevent potential accidents and deter intruders. LED bulbs have advantaged over Halogen by producing brighter light with more efficient energy demands.

What are the advantages of PIR sensors?

PIR motion sensing relies on infrared to activate, meaning it is less likely to be set off by 'false alarms' such as inorganic materials being moved by the wind. This is particularly useful for security lighting purposes.

Why RS PRO?

RS PRO aims to be your go-to brand where quality and reliability are concerned. As such we supply a huge range of every-day and specialist parts and equipment to suit almost any industry. Tested by experts, our RS PRO range delivers the confidence you need.

When it comes to lighting solutions, RS PRO has you covered. From domestic and commercial interior lighting to outdoor flood lighting, RS PRO has a great selection of bulbs, lamps and suitable connectors.

Stock information temporarily unavailable.

P.O.A.

50W PIR SMD LED Floodlight - 4,000 lm

P.O.A.

50W PIR SMD LED Floodlight - 4,000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

240 V

IP Rating

IP54

Sensor

PIR

Luminosity

4000 lm

Dimensions

72 x 259 x 193 mm

Height

72mm

Width

259 mm

Depth

193 mm

Solar Panel

No

PIR Included

Yes

Lamp Type

LED

Floodlight Type

LED PIR Floodlight

Case Material

Aluminium

Standards Met

CE

Country of Origin

China

Product details

RS PRO PIR SMD LED Floodlight

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. Coupled with its efficient LED bulb, this floodlight presents an energy-saving alternative to other outdoor lighting means.

High-powered, AC mains, energy-efficient LED security floodlight with motion detection sensor.

Features and Benefits

• Up to 7 m distance motion sensor
• Long Life, High powered SMD LED
• PIR with built-in daylight sensor
• Robust aluminum casing
• Energy-efficient super bright LED
• Innovative high-voltage LED chips, no driver required
• Adjustable bracket
• Can operate on power sources between 220 V – 240 V ac
• Compact Slim style design
• IP54 Weatherproof rating

Applications

Weatherproof for outdoor use, motion-activated LED floodlights are used for security and convenience wherever workspaces need to be illuminated. From work yards to public courtyards, motion-activated floodlights can prevent potential accidents and deter intruders. LED bulbs have advantaged over Halogen by producing brighter light with more efficient energy demands.

What are the advantages of PIR sensors?

PIR motion sensing relies on infrared to activate, meaning it is less likely to be set off by 'false alarms' such as inorganic materials being moved by the wind. This is particularly useful for security lighting purposes.

Why RS PRO?

RS PRO aims to be your go-to brand where quality and reliability are concerned. As such we supply a huge range of every-day and specialist parts and equipment to suit almost any industry. Tested by experts, our RS PRO range delivers the confidence you need.

When it comes to lighting solutions, RS PRO has you covered. From domestic and commercial interior lighting to outdoor flood lighting, RS PRO has a great selection of bulbs, lamps and suitable connectors.