RS PRO 51101 Thrust Ball Bearing- Open Type 12mm I.D, 26mm O.D

RS Stock No.: 205-8817Brand: RS PROManufacturers Part No.: 51101
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

26mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16.6kN

Dynamic Load Rating

10.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Race Material

Steel

Partial Bearing Code

51101

Bearing Reference Number

51101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 51101 Thrust Ball Bearing- Open Type 12mm I.D, 26mm O.D

P.O.A.

RS PRO 51101 Thrust Ball Bearing- Open Type 12mm I.D, 26mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

26mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16.6kN

Dynamic Load Rating

10.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Race Material

Steel

Partial Bearing Code

51101

Bearing Reference Number

51101

Country of Origin

China