Technical documents
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
52mm
Race Width
16mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
51kN
Dynamic Load Rating
25.5kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
51206
Race Type
Plain
Bearing Reference Number
51206
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
52mm
Race Width
16mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
51kN
Dynamic Load Rating
25.5kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
51206
Race Type
Plain
Bearing Reference Number
51206
Country of Origin
China