Technical documents
Specifications
Brand
RS ProBore
4 x 4mm
Length
28.5mm
Torque Rating
0.35Nm
Misalignment - Angular
10°
Misalignment - Axial
2.4mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
RS PRO, 4 x 4mm Bore, 28.5mm Length K Coupling
1
P.O.A.
RS PRO, 4 x 4mm Bore, 28.5mm Length K Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBore
4 x 4mm
Length
28.5mm
Torque Rating
0.35Nm
Misalignment - Angular
10°
Misalignment - Axial
2.4mm
Country of Origin
United States