600 piece Galvanised Steel Metric Spring Tension Pin Kit

RS Stock No.: 279-486Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Pin Type

Coiled Spring

System of Measurement

Metric

Number of Pieces

600

Material

Steel

Finish

Galvanised

Diameter Largest

5mm

Diameter Smallest

2mm

Length Longest

45mm

Length Shortest

8mm

Country of Origin

United Kingdom

Product details

RS PRO Spiral Wrapped Spring Tension Pin Kit

RS PRO 600-piece kit of metric sized spiral wrapped pins in various lengths and in five metric sizes. These pins are supplied in a handy and convenient compartment storage box and feature a wide range of sizes, diameters and lengths to suit a variety of applications to fit all types of job.

These spiral wrapped coiled pins are designed to remain flexible after installation and are an active component within the assembly process. This type of pin absorbs shock and vibration which can prevent hole damage and therefore is better for the assembly.

Features and Benefits:

Spiral configuration of pins provide unique shock-absorbing action, in addition to normal fastening, locating and retaining functions
Wider hole size tolerance than plain 'C' type spring tension pins
Corrosion resistant zinc plated carbon steel
Convenient plastic case is equipped with organised compartments allowing easy storage and keep pin fasteners clean and neat
Coiled pins absorbs shock and vibration and coils towards the center

Spring Tension Pin Kit contents (diameter mm x length mm x quantity):
2.0 dia. x 8 mm x 30
2.0 dia. x 12 mm x 30
2.0 dia. x 18 mm x 30
2.0 dia. x 20 mm x 30
2.5 dia. x 8 mm x 30
2.5 dia. x 12 mm x 30
2.5 dia. x 18 mm x 30
2.5 dia. x 24 mm x 30
3.0 dia. x 10 mm x 30
3.0 dia. x 16 mm x 30
3.0 dia. x 24 mm x 30
3.0 dia. x 30 mm x 30
3.5 dia. x 10 mm x 25
3.5 dia. x 16 mm x 25
3.5 dia. x 24 mm x 25
3.5 dia. x 30 mm x 25
4 dia. x 12 mm x 20
4 dia. x 24 mm x 20
4 dia. x 35 mm x 20
4 dia. x 40 mm x 20
5 dia. x 12 mm x 15
5 dia. x 24 mm x 15
5 dia. x 35 mm x 15
5 dia. x 45 mm x 15

Typical Applications:

Spring tension pins are a type of fastener and can be used in a number of applications such as assembly and manufacturing processes.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

600 piece Galvanised Steel Metric Spring Tension Pin Kit

P.O.A.

600 piece Galvanised Steel Metric Spring Tension Pin Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Pin Type

Coiled Spring

System of Measurement

Metric

Number of Pieces

600

Material

Steel

Finish

Galvanised

Diameter Largest

5mm

Diameter Smallest

2mm

Length Longest

45mm

Length Shortest

8mm

Country of Origin

United Kingdom

Product details

RS PRO Spiral Wrapped Spring Tension Pin Kit

RS PRO 600-piece kit of metric sized spiral wrapped pins in various lengths and in five metric sizes. These pins are supplied in a handy and convenient compartment storage box and feature a wide range of sizes, diameters and lengths to suit a variety of applications to fit all types of job.

These spiral wrapped coiled pins are designed to remain flexible after installation and are an active component within the assembly process. This type of pin absorbs shock and vibration which can prevent hole damage and therefore is better for the assembly.

Features and Benefits:

Spiral configuration of pins provide unique shock-absorbing action, in addition to normal fastening, locating and retaining functions
Wider hole size tolerance than plain 'C' type spring tension pins
Corrosion resistant zinc plated carbon steel
Convenient plastic case is equipped with organised compartments allowing easy storage and keep pin fasteners clean and neat
Coiled pins absorbs shock and vibration and coils towards the center

Spring Tension Pin Kit contents (diameter mm x length mm x quantity):
2.0 dia. x 8 mm x 30
2.0 dia. x 12 mm x 30
2.0 dia. x 18 mm x 30
2.0 dia. x 20 mm x 30
2.5 dia. x 8 mm x 30
2.5 dia. x 12 mm x 30
2.5 dia. x 18 mm x 30
2.5 dia. x 24 mm x 30
3.0 dia. x 10 mm x 30
3.0 dia. x 16 mm x 30
3.0 dia. x 24 mm x 30
3.0 dia. x 30 mm x 30
3.5 dia. x 10 mm x 25
3.5 dia. x 16 mm x 25
3.5 dia. x 24 mm x 25
3.5 dia. x 30 mm x 25
4 dia. x 12 mm x 20
4 dia. x 24 mm x 20
4 dia. x 35 mm x 20
4 dia. x 40 mm x 20
5 dia. x 12 mm x 15
5 dia. x 24 mm x 15
5 dia. x 35 mm x 15
5 dia. x 45 mm x 15

Typical Applications:

Spring tension pins are a type of fastener and can be used in a number of applications such as assembly and manufacturing processes.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in