6000psi Steel Manual Grease Gun, 1 g

RS Stock No.: 786-5277Brand: RS PRO
brand-logo
View all in Manual Grease Guns

Technical documents

Specifications

Brand

RS Pro

Capacity

1 g

Material

Steel

Coupling Type

4 Jaw

Maximum Pressure

6000psi

Country of Origin

India

You may be interested in
400bar Manual Grease Gun, 500 cm³
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

6000psi Steel Manual Grease Gun, 1 g

P.O.A.

6000psi Steel Manual Grease Gun, 1 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
400bar Manual Grease Gun, 500 cm³
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Capacity

1 g

Material

Steel

Coupling Type

4 Jaw

Maximum Pressure

6000psi

Country of Origin

India

You may be interested in
400bar Manual Grease Gun, 500 cm³
P.O.A.Each (ex VAT)