RS PRO 6002-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

RS Stock No.: 188-3281Brand: RS PROManufacturers Part No.: 6002-2RS/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.85kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6002

Race Type

Plain

Bearing Reference Number

6002-2RS/C3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6002-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

P.O.A.

RS PRO 6002-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.85kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6002

Race Type

Plain

Bearing Reference Number

6002-2RS/C3

Country of Origin

China

You may be interested in