Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6003-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

RS Stock No.: 188-3282Brand: RS PROManufacturers Part No.: 6003-2RS/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6003

Race Type

Plain

Bearing Reference Number

6003-2RS/C3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6003-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

P.O.A.

RS PRO 6003-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6003

Race Type

Plain

Bearing Reference Number

6003-2RS/C3

Country of Origin

China

You may be interested in