RS PRO 6004-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

RS Stock No.: 188-3283Brand: RS PROManufacturers Part No.: 6004-2RS/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6004

Race Type

Plain

Bearing Reference Number

6004-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6004-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

P.O.A.

RS PRO 6004-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6004

Race Type

Plain

Bearing Reference Number

6004-2RS/C3

Country of Origin

China