RS PRO 6005-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 47mm O.D

RS Stock No.: 188-3324Brand: RS PROManufacturers Part No.: 6005-2Z/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

11.9N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6005

Race Type

Plain

Bearing Reference Number

6005-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6005-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 47mm O.D

P.O.A.

RS PRO 6005-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

11.9N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6005

Race Type

Plain

Bearing Reference Number

6005-2Z/C3

Country of Origin

China