Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6010-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 50mm I.D, 80mm O.D

RS Stock No.: 619-0777Brand: RS PROManufacturers Part No.: 6010-2Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

21.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6010

Race Type

Plain

Bearing Reference Number

6010-2Z

Country of Origin

China

Product details

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Features and Benefits

  • Inner ring, outer ring, cage, and ball bearings

  • Deep raceway grooves

  • Shielded

  • Steel material

  • High performing under and high load capacity

  • Intended for use where the inner ring rotates

Applications

  • Food and Beverage Industry

  • Pharmaceutical

  • Medical industry

  • Engines and Pumps

  • Medical Industry

  • Printing

FAQs

What are deep groove ball bearings?

These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.

Why use shielded ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6010-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 50mm I.D, 80mm O.D

P.O.A.

RS PRO 6010-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 50mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

21.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6010

Race Type

Plain

Bearing Reference Number

6010-2Z

Country of Origin

China

Product details

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Features and Benefits

  • Inner ring, outer ring, cage, and ball bearings

  • Deep raceway grooves

  • Shielded

  • Steel material

  • High performing under and high load capacity

  • Intended for use where the inner ring rotates

Applications

  • Food and Beverage Industry

  • Pharmaceutical

  • Medical industry

  • Engines and Pumps

  • Medical Industry

  • Printing

FAQs

What are deep groove ball bearings?

These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.

Why use shielded ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.