RS PRO Aluminium Metal Sheet 600mm x 600mm, 20mm Thick

RS Stock No.: 778-1683Brand: RS PROManufacturers Part No.: 60675/C
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

600mm

Material

Aluminium

Form

Solid

Width

600mm

Thickness

20mm

Hardness

HB-F

Suitability

Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters

Colour

White

Thermal Conductivity

2.25W/mK

Adhesive Backing

No

Tensile Strength

>/185 N/mm²

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Metal Sheet 600mm x 600mm, 20mm Thick

P.O.A.

RS PRO Aluminium Metal Sheet 600mm x 600mm, 20mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

600mm

Material

Aluminium

Form

Solid

Width

600mm

Thickness

20mm

Hardness

HB-F

Suitability

Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters

Colour

White

Thermal Conductivity

2.25W/mK

Adhesive Backing

No

Tensile Strength

>/185 N/mm²

Country of Origin

Germany

You may be interested in