RS PRO 6200-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 30mm O.D

RS Stock No.: 188-3326Brand: RS PROManufacturers Part No.: 6200-2Z/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6200

Race Type

Plain

Bearing Reference Number

6200-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6200-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 30mm O.D

P.O.A.

RS PRO 6200-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6200

Race Type

Plain

Bearing Reference Number

6200-2Z/C3

Country of Origin

China