RS PRO 6201-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D

RS Stock No.: 188-3327Brand: RS PROManufacturers Part No.: 6201-2Z/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28N

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6201

Bearing Reference Number

6201-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6201-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D

P.O.A.

RS PRO 6201-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28N

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6201

Bearing Reference Number

6201-2Z/C3

Country of Origin

China