Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6301-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 37mm O.D

RS Stock No.: 619-0165Brand: RS PROManufacturers Part No.: 6301-2RS
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.15kN

Dynamic Load Rating

9.75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6301

Race Material

Steel

Race Type

Plain

Bearing Reference Number

6301-2RS

Country of Origin

China

Product details

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

Features and Benefits

  • Inner ring, outer ring, cage, and ball bearings

  • Deep grooves

  • Sealed

  • Material: Steel

  • High performing under and high load capacity

  • Intended for use where the inner ring rotates

Important Note:

FAQs

Why Choose a Sealed Ball Bearing?

Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

Why Choose a Single Row Deep Groove Ball Bearing?

This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required. “Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6301-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 37mm O.D

P.O.A.

RS PRO 6301-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 37mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.15kN

Dynamic Load Rating

9.75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6301

Race Material

Steel

Race Type

Plain

Bearing Reference Number

6301-2RS

Country of Origin

China

Product details

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

Features and Benefits

  • Inner ring, outer ring, cage, and ball bearings

  • Deep grooves

  • Sealed

  • Material: Steel

  • High performing under and high load capacity

  • Intended for use where the inner ring rotates

Important Note:

FAQs

Why Choose a Sealed Ball Bearing?

Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

Why Choose a Single Row Deep Groove Ball Bearing?

This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required. “Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.