Technical documents
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
72mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
16kN
Dynamic Load Rating
29.6kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6306
Race Type
Plain
Bearing Reference Number
6306-2RS/C3
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
72mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
16kN
Dynamic Load Rating
29.6kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6306
Race Type
Plain
Bearing Reference Number
6306-2RS/C3
Country of Origin
China