RS PRO 2 in Engineer Square

RS Stock No.: 409-2340Brand: RS PROManufacturers Part No.: 7000-002BRS
brand-logo
View all in Engineers Squares

Technical documents

Specifications

Brand

RS Pro

Blade Length

2 in

Blade Thickness

1.6mm

Blade Width

18.8 mm

Stock Length

1.5in

Stock Thickness

8.9mm

Stock Width

19.5mm

Number of Units

1

Country of Origin

United States

You may be interested in
RS PRO 2 in Engineers Try Square
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 in Engineer Square

P.O.A.

RS PRO 2 in Engineer Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2 in Engineers Try Square
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Blade Length

2 in

Blade Thickness

1.6mm

Blade Width

18.8 mm

Stock Length

1.5in

Stock Thickness

8.9mm

Stock Width

19.5mm

Number of Units

1

Country of Origin

United States

You may be interested in
RS PRO 2 in Engineers Try Square
P.O.A.Each (ex VAT)