Technical documents
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
32.83kN
Dynamic Load Rating
48.41N
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Race Material
Steel
Partial Bearing Code
7308
Bearing Reference Number
7308B
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
32.83kN
Dynamic Load Rating
48.41N
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Race Material
Steel
Partial Bearing Code
7308
Bearing Reference Number
7308B
Country of Origin
China