Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Adhesive Pre-Printed Adhesive Label. Quantity: 1800

RS Stock No.: 445-4170Brand: RS PROManufacturers Part No.: 7824401
View all in Pre-printed Labels

Technical documents

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

White

Pack Quantity

1800

Length

7.6mm

Width

6.4mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive Pre-Printed Adhesive Label. Quantity: 1800

P.O.A.

RS PRO Adhesive Pre-Printed Adhesive Label. Quantity: 1800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

White

Pack Quantity

1800

Length

7.6mm

Width

6.4mm

Country of Origin

United Kingdom

You may be interested in