RS PRO Pre-Printed Tie Label. Quantity: 10

RS Stock No.: 450-5688Brand: RS PROManufacturers Part No.: 7824560
View all in Pre-printed Labels

Technical documents

Specifications

Brand

RS Pro

Fixing Type

Tie

Pack Quantity

10

Length

145mm

Width

75mm

Country of Origin

United Kingdom

Product details

Material Control Tags

These heavy duty control tags are designed for visibility and can be personalised with an indelible marker or ball point pen. Manufactured from a durable heavy duty vinyl to resist water, oil, grease and extreme temperatures. Each pack contains 10 tags and 10 nylon tie wraps.

RS 450-5666 inscribed with "HOLD"
RS 450-5672 inscribed with "REPAIR"
RS 450-5688 inscribed with "DO NOT USE"
RS 450-5694 are Blank Tags

Height: 75mm, Width: 145mm

You may be interested in
RS PRO Pre-Printed Label. Quantity: 1
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Pre-Printed Tie Label. Quantity: 10

P.O.A.

RS PRO Pre-Printed Tie Label. Quantity: 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Pre-Printed Label. Quantity: 1
P.O.A.1 Bag of 10 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Fixing Type

Tie

Pack Quantity

10

Length

145mm

Width

75mm

Country of Origin

United Kingdom

Product details

Material Control Tags

These heavy duty control tags are designed for visibility and can be personalised with an indelible marker or ball point pen. Manufactured from a durable heavy duty vinyl to resist water, oil, grease and extreme temperatures. Each pack contains 10 tags and 10 nylon tie wraps.

RS 450-5666 inscribed with "HOLD"
RS 450-5672 inscribed with "REPAIR"
RS 450-5688 inscribed with "DO NOT USE"
RS 450-5694 are Blank Tags

Height: 75mm, Width: 145mm

You may be interested in
RS PRO Pre-Printed Label. Quantity: 1
P.O.A.1 Bag of 10 (ex VAT)