8888 Anodised Aluminium Alloy Hex Socket Cap Screw, M5 x 30mm

RS Stock No.: 224-8490Brand: RS PRO
brand-logo
View all in Socket Screws

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Length

30mm

Head Shape

Hex Socket Cap

Material

Aluminium Alloy

Finish

Anodised

Product details

Metric Thread - Aluminium Alloy

To DIN 912High tensile aluminium alloyDurable anodised finishSupplied in bags of 10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 Anodised Aluminium Alloy Hex Socket Cap Screw, M5 x 30mm

P.O.A.

8888 Anodised Aluminium Alloy Hex Socket Cap Screw, M5 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Length

30mm

Head Shape

Hex Socket Cap

Material

Aluminium Alloy

Finish

Anodised

Product details

Metric Thread - Aluminium Alloy

To DIN 912High tensile aluminium alloyDurable anodised finishSupplied in bags of 10

You may be interested in