890 piece E Type, External, Internal Stainless Steel Circlip Kit for 2.25 → 12 mm, 4 → 16 mm, 8 →

RS Stock No.: 278-360Brand: RS PRO
brand-logo
View all in Circlip Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

890

Circlip Type

E Type, External, Internal

For Shaft Diameters

2.25 → 12 mm, 4 → 16 mm, 8 → 12 mm

Fits Groove Diameter

1.5 → 9 mm, 3.8 → 15.2 mm, 8.4 → 12.5 mm

Material

Stainless Steel

Fits Groove Diameter Maximum

12.5 mm, 15.2 mm, 9 mm

Fits Groove Diameter Minimum

1.5 mm, 3.8 mm, 8.4 mm

For Shaft Diameter Maximum

12 mm, 16 mm

For Shaft Diameter Minimum

2.25 mm, 4 mm, 8 mm

Ring Thickness Maximum

1 mm, 1.1 mm

Ring Thickness Minimum

0.4 mm, 0.8 mm

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

Stock information temporarily unavailable.

P.O.A.

890 piece E Type, External, Internal Stainless Steel Circlip Kit for 2.25 → 12 mm, 4 → 16 mm, 8 →

P.O.A.

890 piece E Type, External, Internal Stainless Steel Circlip Kit for 2.25 → 12 mm, 4 → 16 mm, 8 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

890

Circlip Type

E Type, External, Internal

For Shaft Diameters

2.25 → 12 mm, 4 → 16 mm, 8 → 12 mm

Fits Groove Diameter

1.5 → 9 mm, 3.8 → 15.2 mm, 8.4 → 12.5 mm

Material

Stainless Steel

Fits Groove Diameter Maximum

12.5 mm, 15.2 mm, 9 mm

Fits Groove Diameter Minimum

1.5 mm, 3.8 mm, 8.4 mm

For Shaft Diameter Maximum

12 mm, 16 mm

For Shaft Diameter Minimum

2.25 mm, 4 mm, 8 mm

Ring Thickness Maximum

1 mm, 1.1 mm

Ring Thickness Minimum

0.4 mm, 0.8 mm

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available