A2 304 Stainless Steel Internal Tooth Locking & Anti-Vibration Washer, M6

RS Stock No.: 187-0484Brand: RS PRO
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Internal Tooth

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

A2 304 Stainless Steel Internal Tooth Locking & Anti-Vibration Washer, M6

P.O.A.

A2 304 Stainless Steel Internal Tooth Locking & Anti-Vibration Washer, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Internal Tooth

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

You may be interested in