A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M10, DIN 6797J

RS Stock No.: 187-0636Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Internal Tooth

Inside Diameter

10.50mm

Outside Diameter

18.0mm

Material

Stainless Steel

Standards Met

DIN 6797J

Stainless Steel Type

A2 304

Thickness

0.90mm

Thickness

0.9mm

Product details

A2 Stainless Steel - Metric

Shakeproof Washers - Internal

Stock information temporarily unavailable.

P.O.A.

A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M10, DIN 6797J

P.O.A.

A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M10, DIN 6797J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Internal Tooth

Inside Diameter

10.50mm

Outside Diameter

18.0mm

Material

Stainless Steel

Standards Met

DIN 6797J

Stainless Steel Type

A2 304

Thickness

0.90mm

Thickness

0.9mm

Product details

A2 Stainless Steel - Metric

Shakeproof Washers - Internal