A4 316 Stainless Steel Plain Washers, M16, BS 4320

RS Stock No.: 248-4618Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Plain

Inside Diameter

17mm

Inside Diameter

17.0mm

Outside Diameter

30mm

Outside Diameter

30.0mm

Material

Stainless Steel

Standards Met

BS 4320

Stainless Steel Type

A4 316

Finish

Plain

Thickness

2mm

Thickness

2.0mm

Stock information temporarily unavailable.

P.O.A.

A4 316 Stainless Steel Plain Washers, M16, BS 4320

P.O.A.

A4 316 Stainless Steel Plain Washers, M16, BS 4320
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Plain

Inside Diameter

17mm

Inside Diameter

17.0mm

Outside Diameter

30mm

Outside Diameter

30.0mm

Material

Stainless Steel

Standards Met

BS 4320

Stainless Steel Type

A4 316

Finish

Plain

Thickness

2mm

Thickness

2.0mm