A4 316 Stainless Steel Plain Washers, M3, DIN 125A
RS Stock No.: 189-620Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain
Inside Diameter
3.2mm
Inside Diameter
3.20mm
Outside Diameter
7mm
Outside Diameter
7.0mm
Standards Met
DIN 125A
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Thickness
0.5mm
Thickness
0.50mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
A4 316 Stainless Steel Plain Washers, M3, DIN 125A
1
P.O.A.
A4 316 Stainless Steel Plain Washers, M3, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain
Inside Diameter
3.2mm
Inside Diameter
3.20mm
Outside Diameter
7mm
Outside Diameter
7.0mm
Standards Met
DIN 125A
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Thickness
0.5mm
Thickness
0.50mm
Country of Origin
China