RS PRO 8W Plug In Power Supply 9V ac Output, 950mA Output

RS Stock No.: 730-0183Brand: RS PROManufacturers Part No.: AD4120-09.0-0950UK
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

950mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Width

50.5mm

Depth

46.5mm

Load Regulation

±29.1%

Type

Linear Power Supply

Length

68.5mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8W Plug In Power Supply 9V ac Output, 950mA Output

P.O.A.

RS PRO 8W Plug In Power Supply 9V ac Output, 950mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

950mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Width

50.5mm

Depth

46.5mm

Load Regulation

±29.1%

Type

Linear Power Supply

Length

68.5mm

Country of Origin

China

You may be interested in