AISI 301 Stainless Steel Rectangle Spring Washers, M12, DIN 127B

RS Stock No.: 231-0697Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Rectangle Spring

Inside Diameter

12.45mm

Outside Diameter

21.10mm

Material

Stainless Steel

Standards Met

DIN 127B

Stainless Steel Type

AISI 301

Thickness

2.50mm

Thickness

2.5mm

Stock information temporarily unavailable.

P.O.A.

AISI 301 Stainless Steel Rectangle Spring Washers, M12, DIN 127B

P.O.A.

AISI 301 Stainless Steel Rectangle Spring Washers, M12, DIN 127B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Rectangle Spring

Inside Diameter

12.45mm

Outside Diameter

21.10mm

Material

Stainless Steel

Standards Met

DIN 127B

Stainless Steel Type

AISI 301

Thickness

2.50mm

Thickness

2.5mm