Technical documents
Specifications
Brand
RS ProType
Beard Mask
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in

PAL White Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per PackageBrand: PAL
P.O.A.1 Box of 100 (ex VAT)
PAL Blue Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per PackageBrand: PAL
P.O.A.1 Box of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Blue Beard Snood, One-Size, Non-Metal Detectable
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Blue Beard Snood, One-Size, Non-Metal Detectable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in

PAL White Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per PackageBrand: PAL
P.O.A.1 Box of 100 (ex VAT)
PAL Blue Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per PackageBrand: PAL
P.O.A.1 Box of 100 (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Beard Mask
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in

PAL White Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per PackageBrand: PAL
P.O.A.1 Box of 100 (ex VAT)
PAL Blue Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable, 100 per PackageBrand: PAL
P.O.A.1 Box of 100 (ex VAT)