binder Multicore Industrial Cable, 0.34 mm², 3 Cores, 22 AWG, Unscreened, 100m, Grey Sheath
RS Stock No.: 383-715Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
3
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Outer Diameter
4.9mm
Fire Behaviour
Flame Retardant
Voltage Rating
250 V
Core Strands
7/0.25 mm
Country of Origin
Germany
Product details
Core construction 7 x 0.25 mm (0.34 mm2)
Unshielded LiYY
You may be interested in
Lapp UNITRONIC LiYY Series Data Cable, 3 Cores, 0.34 mm², Unscreened, 22 AWG, 100m, LiYY CableBrand: Lapp
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
binder Multicore Industrial Cable, 0.34 mm², 3 Cores, 22 AWG, Unscreened, 100m, Grey Sheath
1
P.O.A.
binder Multicore Industrial Cable, 0.34 mm², 3 Cores, 22 AWG, Unscreened, 100m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in
Lapp UNITRONIC LiYY Series Data Cable, 3 Cores, 0.34 mm², Unscreened, 22 AWG, 100m, LiYY CableBrand: Lapp
P.O.A.1 Reel of 100 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
3
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Outer Diameter
4.9mm
Fire Behaviour
Flame Retardant
Voltage Rating
250 V
Core Strands
7/0.25 mm
Country of Origin
Germany
Product details
Core construction 7 x 0.25 mm (0.34 mm2)
Unshielded LiYY
You may be interested in
Lapp UNITRONIC LiYY Series Data Cable, 3 Cores, 0.34 mm², Unscreened, 22 AWG, 100m, LiYY CableBrand: Lapp
P.O.A.1 Reel of 100 Metres (ex VAT)