binder Multicore Industrial Cable, 2 Cores, 0.14 mm², Unscreened, 100m, Grey PVC Sheath, 26 AWG

RS Stock No.: 383-945Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

3.4mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Screen Type

Unscreened

Maximum Operating Temperature

+70°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Current Rating

1.5 A

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

You may be interested in

P.O.A.

binder Multicore Industrial Cable, 2 Cores, 0.14 mm², Unscreened, 100m, Grey PVC Sheath, 26 AWG

P.O.A.

binder Multicore Industrial Cable, 2 Cores, 0.14 mm², Unscreened, 100m, Grey PVC Sheath, 26 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

3.4mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Screen Type

Unscreened

Maximum Operating Temperature

+70°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Current Rating

1.5 A

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

You may be interested in