binder Multicore Industrial Cable, 2 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG

Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
4.7mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
10 x Diameter
Conductor Material
Copper
Drain Wire
No
Screen Type
Unscreened
Maximum Operating Temperature
+70°C
Conductor Resistance
55 Ω/km
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Voltage Rating
250 V
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
4.7mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
10 x Diameter
Conductor Material
Copper
Drain Wire
No
Screen Type
Unscreened
Maximum Operating Temperature
+70°C
Conductor Resistance
55 Ω/km
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Voltage Rating
250 V
Country of Origin
Germany