Black PVC insulating tape,10m L x 19mm W
RS Stock No.: 494-225Brand: RS PRO
Technical documents
Specifications
Brand
RS ProColour
Black
Width
19mm
Length
10m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Product details
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Stock information temporarily unavailable.
P.O.A.
Black PVC insulating tape,10m L x 19mm W
1
P.O.A.
Black PVC insulating tape,10m L x 19mm W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Width
19mm
Length
10m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Product details
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.