Breadboard Breadboard 82.5 x 54 x 9mm

RS Stock No.: 144-717Brand: RS PRO
brand-logo
View all in Breadboards

Technical documents

Specifications

Brand

RS Pro

Type

Breadboard

Length

82.5mm

Number of Connections

400

Width

54mm

Height

9mm

Dimensions

82.5 x 54 x 9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Breadboard Breadboard 82.5 x 54 x 9mm

P.O.A.

Breadboard Breadboard 82.5 x 54 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Breadboard

Length

82.5mm

Number of Connections

400

Width

54mm

Height

9mm

Dimensions

82.5 x 54 x 9mm

Country of Origin

China