Breadboard Prototyping Board 80 x 60 x 10mm

RS Stock No.: 102-9147Brand: RS PRODistrelec Article No.: 30402549
brand-logo
View all in Breadboards

Technical documents

Specifications

Brand

RS Pro

Type

Prototyping board

Number of Connections

390

Length

80mm

Width

60mm

Height

10mm

Dimensions

80 x 60 x 10mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Breadboard

Our own RS Pro breadboard makes a practical and great use in everyone’s electrical kit. It provides you an efficient and effortless way to easily test or learn circuitry. The breadboard is also ideal for prototyping new circuits or even temporary designs. It eliminates to need for soldering. This breadboard is 80x60x10mm so is small enough for most projects.

Features and Benefits:

• Small compact size of 80x60x10mm
• Eliminates the need of soldering components in to test them
• 390 connection points
• 58 horizontal interconnections
• 4 vertical interconnections
• 4 switchable IC’s
• 2.54mm hole pitch
• Strong ABS polymer body

Breadboards are great for use in education or prototyping a temporary circuit. It gives you the ability to quickly hotswap components without needing to remove solder and clean up. Our RS Pro breadboard also provides a great grip on the component too so if you need to move it all your circuitry will be safe.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

1 board, without socket.

You may be interested in

P.O.A.

Breadboard Prototyping Board 80 x 60 x 10mm

P.O.A.

Breadboard Prototyping Board 80 x 60 x 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Prototyping board

Number of Connections

390

Length

80mm

Width

60mm

Height

10mm

Dimensions

80 x 60 x 10mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Breadboard

Our own RS Pro breadboard makes a practical and great use in everyone’s electrical kit. It provides you an efficient and effortless way to easily test or learn circuitry. The breadboard is also ideal for prototyping new circuits or even temporary designs. It eliminates to need for soldering. This breadboard is 80x60x10mm so is small enough for most projects.

Features and Benefits:

• Small compact size of 80x60x10mm
• Eliminates the need of soldering components in to test them
• 390 connection points
• 58 horizontal interconnections
• 4 vertical interconnections
• 4 switchable IC’s
• 2.54mm hole pitch
• Strong ABS polymer body

Breadboards are great for use in education or prototyping a temporary circuit. It gives you the ability to quickly hotswap components without needing to remove solder and clean up. Our RS Pro breadboard also provides a great grip on the component too so if you need to move it all your circuitry will be safe.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

1 board, without socket.

You may be interested in