Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm

RS Stock No.: 835-2716Brand: RS PRODistrelec Article No.: 30403572
brand-logo
View all in Breadboards

Technical documents

Specifications

Brand

RS Pro

Type

Prototyping Solderless Breadboard

Length

83mm

Number of Connections

958

Width

147mm

Height

19mm

Dimensions

83 x 147 x 19mm

Distrelec Product Id

30403572

Country of Origin

Taiwan, Province Of China

Product details

RS Advanced Solderless Breadboard

This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits.

Features:

More interconnected tie points
More terminal and power bus
Easy expansion and combination
Easy wiring and insertion
Flexible for digital or analog circuits
RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm

P.O.A.

Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Prototyping Solderless Breadboard

Length

83mm

Number of Connections

958

Width

147mm

Height

19mm

Dimensions

83 x 147 x 19mm

Distrelec Product Id

30403572

Country of Origin

Taiwan, Province Of China

Product details

RS Advanced Solderless Breadboard

This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits.

Features:

More interconnected tie points
More terminal and power bus
Easy expansion and combination
Easy wiring and insertion
Flexible for digital or analog circuits
RoHS Compliant