Bright Zinc Plated Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 3mm
RS Stock No.: 176-6951Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShape Type
Square
Dimensions
M6 x 40 x 3mm
Number of Holes
1
Fixing Hole Diameter
8mm
Material
Bright Zinc Plated
Stock information temporarily unavailable.
P.O.A.
Bright Zinc Plated Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 3mm
1
P.O.A.
Bright Zinc Plated Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShape Type
Square
Dimensions
M6 x 40 x 3mm
Number of Holes
1
Fixing Hole Diameter
8mm
Material
Bright Zinc Plated