Bright Zinc Plated Steel Coach Bolt, M6 x 65mm

RS Stock No.: 512-1023Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical documents

Specifications

Brand

RS Pro

Length

65mm

Thread Size

M6

Grade

4.8

Material

Steel

Standards Met

DIN 603/DIN 555

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

Bright Zinc Plated Steel, Mushroom Head

Mushroom head, square neck carriage bolts, supplied with hexagon nuts

Bolt to DIN 603
Nut to DIN 555

You may be interested in
Blk steel carriage bolt & nut,M6x65mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bright Zinc Plated Steel Coach Bolt, M6 x 65mm

P.O.A.

Bright Zinc Plated Steel Coach Bolt, M6 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Blk steel carriage bolt & nut,M6x65mm
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

65mm

Thread Size

M6

Grade

4.8

Material

Steel

Standards Met

DIN 603/DIN 555

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

Bright Zinc Plated Steel, Mushroom Head

Mushroom head, square neck carriage bolts, supplied with hexagon nuts

Bolt to DIN 603
Nut to DIN 555

You may be interested in
Blk steel carriage bolt & nut,M6x65mm
P.O.A.1 Bag of 50 (ex VAT)