Bright Zinc Plated Steel Locking Washers, M4, DIN 7980
RS Stock No.: 526-827Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Locking
Inside Diameter
4.10mm
Outside Diameter
7.0mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Thickness
1.20mm
Country of Origin
China
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil
Stock information temporarily unavailable.
P.O.A.
Bright Zinc Plated Steel Locking Washers, M4, DIN 7980
1
P.O.A.
Bright Zinc Plated Steel Locking Washers, M4, DIN 7980
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Locking
Inside Diameter
4.10mm
Outside Diameter
7.0mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Thickness
1.20mm
Country of Origin
China
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil