Bright Zinc Plated Steel Roofing Bolt, M8 x 60mm

RS Stock No.: 277-733Brand: RS PRO
brand-logo
View all in Roofing Bolts

Technical documents

Specifications

Brand

RS Pro

Length

60mm

Thread Size

M8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bright Zinc Plated Steel Roofing Bolt, M8 x 60mm

P.O.A.

Bright Zinc Plated Steel Roofing Bolt, M8 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

60mm

Thread Size

M8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

You may be interested in