RS PRO White Coverall, Type 5 & 6 Anti-Static, L

RS Stock No.: 253-5125Brand: RS PROManufacturers Part No.: BS14WKC-L
brand-logo
View all in Disposable Coveralls

Technical documents

Specifications

Brand

RS Pro

Size

L

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China

You may be interested in
3M White Coverall, L
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Coverall, Type 5 & 6 Anti-Static, L

P.O.A.

RS PRO White Coverall, Type 5 & 6 Anti-Static, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M White Coverall, L
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Size

L

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China

You may be interested in
3M White Coverall, L
P.O.A.Each (ex VAT)