Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carbon Fibre Sheet, 300mm x 300mm x 1mm

RS Stock No.: 764-8703Brand: RS PRO
brand-logo
View all in Carbon Fibre Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Carbon Fibre Epoxy

Maximum Operating Temperature

+80°C

Length

300mm

Width

300mm

Thickness

1mm

Colour

Black

Surface Pattern

Twill Weave

Compressive Strength

570MPa

Country of Origin

United Kingdom

Product details

Carbon Fibre Epoxy Sheets

Carbon fibre reinforced composites
Strong, stiff and lightweoght
Replacement for relatively heavy metallic materials
One glossy resin rich side and one rougher side to show fabric weave detail
Extremely high carbon-carbon molecular bonds giving fibres high strength
Applications include aircraft, automotive and rail

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carbon Fibre Sheet, 300mm x 300mm x 1mm

P.O.A.

Carbon Fibre Sheet, 300mm x 300mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Carbon Fibre Epoxy

Maximum Operating Temperature

+80°C

Length

300mm

Width

300mm

Thickness

1mm

Colour

Black

Surface Pattern

Twill Weave

Compressive Strength

570MPa

Country of Origin

United Kingdom

Product details

Carbon Fibre Epoxy Sheets

Carbon fibre reinforced composites
Strong, stiff and lightweoght
Replacement for relatively heavy metallic materials
One glossy resin rich side and one rougher side to show fabric weave detail
Extremely high carbon-carbon molecular bonds giving fibres high strength
Applications include aircraft, automotive and rail

You may be interested in