Circular Anti Static Brush, Plastic

Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Shape
Circular
Length
152mm
Dissipative
No
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Handle Shape
Round
Bristle Length
12mm
Handle Length
140mm
Bristle Width
6mm
Product details
ESD-Safe Brushes
ESD safe brushes, available in 4 styles
For use in the electronics industry
Conductive handle
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Shape
Circular
Length
152mm
Dissipative
No
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Handle Shape
Round
Bristle Length
12mm
Handle Length
140mm
Bristle Width
6mm
Product details
ESD-Safe Brushes
ESD safe brushes, available in 4 styles
For use in the electronics industry
Conductive handle
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance