RS PRO Cable Tester IDC Ribbon, V10796 IDC

RS Stock No.: 301-9697Brand: RS PROManufacturers Part No.: CJ1
brand-logo
View all in Network Testers

Technical documents

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

IDC Ribbon

Model Number p

V10796 IDC

Tone

Yes

Model Number (p)

V10796 IDC

Power Source

Battery

Battery Type

AAA

Battery Life

1 yr

Country of Origin

United Kingdom

Product details

Weidmuller IDC Ribbon Cable Tester

For quick and reliable wiring configuration this compact microprocessor tester checks cables with the most popular sized IDC connectors.

Ranging from 10 way up to 64 way, this versatile cable tester assists the user in correctly made ribbon cable verification and testing. Rapid comparison tests can also be carried out with a "good" custom made cable. Powered by 4 AAA batteries (alkaline or zinc chloride, not included) underneath a compartment sealed with 2 countersunk screws. (Posidrive) A powerdown feature prolongs battery life, whilst a test button allows a user to continue.
Accepts most centre polarised and unpolarised IDC sockets, with any combination of 10, 14, 16, 20, 26, 34, 40, 50, 60 or 64 way housings, terminated at either end of the ribbon cable.

Features and Benefits:

• Bright LEDs
• Pass, Fail, Open and Short conditions
• Memory function to reduce test time
• LED self-test

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tester IDC Ribbon, V10796 IDC

P.O.A.

RS PRO Cable Tester IDC Ribbon, V10796 IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

IDC Ribbon

Model Number p

V10796 IDC

Tone

Yes

Model Number (p)

V10796 IDC

Power Source

Battery

Battery Type

AAA

Battery Life

1 yr

Country of Origin

United Kingdom

Product details

Weidmuller IDC Ribbon Cable Tester

For quick and reliable wiring configuration this compact microprocessor tester checks cables with the most popular sized IDC connectors.

Ranging from 10 way up to 64 way, this versatile cable tester assists the user in correctly made ribbon cable verification and testing. Rapid comparison tests can also be carried out with a "good" custom made cable. Powered by 4 AAA batteries (alkaline or zinc chloride, not included) underneath a compartment sealed with 2 countersunk screws. (Posidrive) A powerdown feature prolongs battery life, whilst a test button allows a user to continue.
Accepts most centre polarised and unpolarised IDC sockets, with any combination of 10, 14, 16, 20, 26, 34, 40, 50, 60 or 64 way housings, terminated at either end of the ribbon cable.

Features and Benefits:

• Bright LEDs
• Pass, Fail, Open and Short conditions
• Memory function to reduce test time
• LED self-test