Conductive ESD Box 111mm (L) 86mm (W) 17mm (H)
RS Stock No.: 550-886Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
17mm
Length
111mm
Width
86mm
For Use With
ICs and Small Components
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom
P.O.A.
Conductive ESD Box 111mm (L) 86mm (W) 17mm (H)
1
P.O.A.
Conductive ESD Box 111mm (L) 86mm (W) 17mm (H)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
17mm
Length
111mm
Width
86mm
For Use With
ICs and Small Components
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom