Conductive ESD Box 140mm (L) 106mm (W) 38mm (H)

Technical documents
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
38mm
Length
140mm
Width
106mm
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Country of Origin
United Kingdom
Product details
Large IC Storage Boxes
Conductive IC storage boxes, designed to store up to 2 layers of ICs
Fitted with 6mm high density foam in the base and 6mm low density in the lid
An extra high density foam layer is provided for the second layer of IC storage
Stores up to 130 16-pin ICs in the large size box
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
38mm
Length
140mm
Width
106mm
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Country of Origin
United Kingdom
Product details
Large IC Storage Boxes
Conductive IC storage boxes, designed to store up to 2 layers of ICs
Fitted with 6mm high density foam in the base and 6mm low density in the lid
An extra high density foam layer is provided for the second layer of IC storage
Stores up to 130 16-pin ICs in the large size box
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance