Conductive ESD Box 229mm (L) 126mm (W) 42mm (H)

RS Stock No.: 420-1409Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

42mm

Length

229mm

Width

126mm

Anti-Static

No

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.6Ω

For Use With

ICs and Small Components

Country of Origin

United Kingdom

Product details

Small IC Storage Boxes

Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

P.O.A.

Conductive ESD Box 229mm (L) 126mm (W) 42mm (H)

P.O.A.

Conductive ESD Box 229mm (L) 126mm (W) 42mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 149P.O.A.
150+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

42mm

Length

229mm

Width

126mm

Anti-Static

No

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.6Ω

For Use With

ICs and Small Components

Country of Origin

United Kingdom

Product details

Small IC Storage Boxes

Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance